Silfox Polyoxymethylene Screw Insulator CAJ010GFP, 2.5 mm
- RS Stock No.:
- 203-1258
- Mfr. Part No.:
- CAJ010GFP
- Brand:
- Silfox
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$83.30
(exc. GST)
$91.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.833 | $83.30 |
| 500 + | $0.75 | $75.00 |
*price indicative
- RS Stock No.:
- 203-1258
- Mfr. Part No.:
- CAJ010GFP
- Brand:
- Silfox
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silfox | |
| Product Type | Screw Insulator | |
| Inside Diameter | 2.8mm | |
| Outside Diameter | 3.6mm | |
| Length | 2.5mm | |
| Flange Diameter | 6mm | |
| Flange Thickness | 6mm | |
| Material | Polyoxymethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silfox | ||
Product Type Screw Insulator | ||
Inside Diameter 2.8mm | ||
Outside Diameter 3.6mm | ||
Length 2.5mm | ||
Flange Diameter 6mm | ||
Flange Thickness 6mm | ||
Material Polyoxymethylene | ||
Standards/Approvals No | ||
Insulating bushes
Set of insulating bushes for insulation between the component and the heatsink.
Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).
- RS Stock No. 2031270
- Mfr. Part No. CAJ003N
Each (In a Pack of 100)
$0.833
- RS Stock No. 0577635
- Mfr. Part No. IB 4
1 Pack of 100
$11.67
- RS Stock No. 2031321
- Mfr. Part No. CAJ005D
Each (In a Pack of 100)
$1.211
- RS Stock No. 2031315
- Mfr. Part No. CAJ008GFP
Each (In a Pack of 100)
$0.66
Related links
- Silfox Polyoxymethylene Screw Insulator CAJ007GFP, 3.3 mm
- Silfox Polyoxymethylene Screw Insulator CAJ006D, 0.6 mm
- Silfox Polyoxymethylene Screw Insulator CAJ008GFP, 0.6 mm
- Silfox Polyoxymethylene Screw Insulator CAJ005D, 2.2 mm
- Silfox Nylon Screw Insulator CAJ003N, 2.5 mm
- Silfox Nylon Screw Insulator CAJ001N, 2.3 mm
- nVent ERIFLEX Steel Screw Insulator 548450 26 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm








