Tivoly 2 piece Screw Extractor

Subtotal (1 unit)*

$28.99

(exc. GST)

$31.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.99

*price indicative

RS Stock No.:
270-5525
Mfr. Part No.:
11111120002
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Screw Extractor

Number of Pieces

2

Set Contents

No. 3, Includes: No. 2, 2 To 8 mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly 2 pieces screw extractor for extracting damaged screws.

Diameter 2 greater than 8 mm with your screwdriver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy