SAM 4 piece Plastic Steel Screw Extractor
- RS Stock No.:
- 221-3323
- Mfr. Part No.:
- 763-J4BT
- Brand:
- SAM
Subtotal (1 unit)*
$512.65
(exc. GST)
$563.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.65 |
*price indicative
- RS Stock No.:
- 221-3323
- Mfr. Part No.:
- 763-J4BT
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screw Extractor | |
| Number of Pieces | 4 | |
| Set Contents | Rollers | |
| Case Material | Plastic | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screw Extractor | ||
Number of Pieces 4 | ||
Set Contents Rollers | ||
Case Material Plastic | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM OUTILLAGE set of 4 roller stud pullers.
It has 1100g weight
Related links
- SAM 1 piece Plastic Steel Screw Extractor
- SAM 5 piece Plastic Steel Screw Extractor
- SAM 25 piece Plastic Steel Screw Extractor Set
- Bahco 4 piece Plastic Stainless Steel Screw Extractor Set
- Teng Tools 11 piece Plastic Steel Screw Extractor
- Facom 1 piece Plastic Steel Screw Extractor
- RS PRO 2 piece Plastic Steel Screw Extractor
- RS PRO 3 piece Plastic Steel Screw Extractor Set












