Rennsteig PROFILIT Series Deburring Tool, Special File Steel Blade, Three-Edged Hollow-Ground Blade

Subtotal (1 unit)*

$35.81

(exc. GST)

$39.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.81

*price indicative

RS Stock No.:
473-0755
Mfr. Part No.:
9R 466 150 0
Brand:
Rennsteig
Find similar products by selecting one or more attributes.
Select all

Brand

Rennsteig

Product Type

Deburring Tool

Blade Type

Three-Edged Hollow-Ground

Standards/Approvals

No

Blade Material

Special File Steel

Overall Length

150mm

Series

PROFILIT

RoHS Status: Exempt

COO (Country of Origin):
DE

Precision scraper, PROFILIT


Triple-blade hollow-profile scraper with blades made of alloyed tool steel

With black plastic grip and protective cap

Blade length: 25 mm, edge thickness: 8.0 mm

Total length: 150 mm

Weight: 40 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy