Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5365
- Mfr. Part No.:
- 661
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Curved Scrapper | |
| Product Type | Scraper | |
| Non-Sparking | Yes | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Curved Scrapper | ||
Product Type Scraper | ||
Non-Sparking Yes | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Curved Scraper is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
