SAM Steel, Brass Cleaning Brush, 36 piece
- RS Stock No.:
- 282-9729
- Mfr. Part No.:
- DDE-BRSET
- Brand:
- SAM
Subtotal (1 unit)*
$233.27
(exc. GST)
$256.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.27 |
*price indicative
- RS Stock No.:
- 282-9729
- Mfr. Part No.:
- DDE-BRSET
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cleaning Brush | |
| Sub Type | Cleaning Brush | |
| Non-Sparking | Yes | |
| Blade Material | Steel, Brass | |
| Number of Pieces | 36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cleaning Brush | ||
Sub Type Cleaning Brush | ||
Non-Sparking Yes | ||
Blade Material Steel, Brass | ||
Number of Pieces 36 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 36 piece puller cleaning brush set.
1.5 kg weight
Related links
- RS PRO 300 mm Brass Wire Brush Engineering, Rust Remover
- SAM 1 piece Steel Screw Extractor
- Wire Brushes
- SAM 25 mm Metal Wire Brush General Cleaning, Engineering
- Bahco 28 mm Brass Wire Brush, For Cleaning Metallic Surfaces
- RS PRO 10 mm Hole Cleaning Brush Steel, Wood Hole Cleaning Brush
- RS PRO 8 mm Hole Cleaning Brush Wood, Steel Hole Cleaning Brush
- RS PRO 12 mm Hole Cleaning Brush Steel, Wood Hole Cleaning Brush
