Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 177-4054
- Mfr. Part No.:
- 40085
- Brand:
- Vikan
Subtotal (1 unit)*
$29.42
(exc. GST)
$32.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.42 |
*price indicative
- RS Stock No.:
- 177-4054
- Mfr. Part No.:
- 40085
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Handle Material | Plastic | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Overall Length | 235mm | |
| Blade Length | 235mm | |
| Blade Width | 50mm | |
| Standards/Approvals | Suitable for Food Contact (EU 1935/2004), EU Regulation 2023/2006/EC of Good Manufacturing Practice, REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Handle Material Plastic | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Overall Length 235mm | ||
Blade Length 235mm | ||
Blade Width 50mm | ||
Standards/Approvals Suitable for Food Contact (EU 1935/2004), EU Regulation 2023/2006/EC of Good Manufacturing Practice, REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Great for removing sticky deposits that would clog a brush and for dealing with dried or burnt-on foods and ingredients, this Hand Scraper features a stainless flex steel blade with protective rounded corners, a high-strength attachment, and a special ergonomic finger rest.
Related links
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Floor Scraper, 1 piece
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
