Subtotal (1 unit)*
$166.02
(exc. GST)
$182.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.02 |
*price indicative
- RS Stock No.:
- 648-268
- Mfr. Part No.:
- TAPHR500H80W1
- Brand:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Sub Type | Scraper | |
| Product Type | Scraper | |
| Number of Pieces | 1 | |
| Overall Length | 565mm | |
| Blade Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Sub Type Scraper | ||
Product Type Scraper | ||
Number of Pieces 1 | ||
Overall Length 565mm | ||
Blade Width 80mm | ||
RoHS Status: Exempt
The Proteus Equipment Scrape-Rite P Solid Core Scraper with 565mm blade features an extra thick hard blade designed for scraping off hard materials. Its extra wide striking head provides a large target area for safer and easier hammering applications. With dimensions of W - 80mm x L - 565mm, this tool is Ideal for heavy-duty tasks that require precision and strength
Extra wide striking head
Related links
- Tajimi Electronics Scraper, 1 piece
- Tajimi Electronics Ergonomic Scraper, 1 piece
- Tajimi Electronics Stainless Steel Ergonomic Scraper, 1 piece
- HAZET Galvanised Steel Scraper, 1 piece
- HAZET Hard Metal Tip Scraper, 1 piece
- Ega-Master Aluminium Bronze Scraper, 1 piece
- Bernstein Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece












