Bernstein Scraper, 1 piece

Subtotal (1 unit)*

$29.38

(exc. GST)

$32.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.38

*price indicative

RS Stock No.:
488-874
Mfr. Part No.:
2-128
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tin Scraper

Sub Type

Scraper

Non-Sparking

Yes

Number of Pieces

1

Standards/Approvals

Part 2-1, DIN - EN 61340-5-1/VDE 0300, DIN - EN 61340-5-2/VDE 0300, DIN - EN 61340-4-1/VDE 0300, Part 4-1, DIN - EN 61340-4-5/VDE 0300, Part 4-5, DIN - EN 61340-4-3/VDE 0300, DIN - EN 61340-2-1/VDE 0300, Part 5-1, Part 4-3, Part 5-2

COO (Country of Origin):
DE
The Bernstein ESD tin scraper features a sharp chisel-shaped blade that is 5.25 mm wide with a very sharp edge for precise cutting and scraping. The blade protrudes 40 mm from the handle and is largely insulated to ensure safe handling. It comes with a dissipative ESD handle equipped with a rotating cap, providing conductivity between 10^5 to 10^7 Ohm, making it ideal for applications in electronics, precision mechanics, model making, and work on printed circuit boards (PCBs).

Tin scraper for scraping off solder residues, excess solder, solder bridges

Tin knife for interrupting conductive tracks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy