Ega-Master Beryllium Copper Alloy Scraper, 1 piece
- RS Stock No.:
- 593-992
- Mfr. Part No.:
- 70475
- Brand:
- Ega-Master
Subtotal (1 unit)*
$280.15
(exc. GST)
$308.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.15 |
*price indicative
- RS Stock No.:
- 593-992
- Mfr. Part No.:
- 70475
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Scraper | |
| Sub Type | Scraper | |
| Blade Material | Beryllium Copper Alloy | |
| Non-Sparking | Yes | |
| Number of Pieces | 1 | |
| Blade Length | 200mm | |
| Blade Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Scraper | ||
Sub Type Scraper | ||
Blade Material Beryllium Copper Alloy | ||
Non-Sparking Yes | ||
Number of Pieces 1 | ||
Blade Length 200mm | ||
Blade Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Scraper is a non-sparking tool designed for construction and masonry work in explosive environments, ensuring the operators safety. It is a versatile tool, ideal for various tasks such as filling cracks and holes, scratching surfaces, and building walls.
Non sparking
Made of beryllium copper
Related links
- Ega-Master Beryllium Copper Alloy Scraper, 1 piece
- Bahco Beryllium Copper Alloy Beech Hand Scraper, 1 piece
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 1.5 kg
- Ega-Master Beryllium Copper Alloy Head Claw Hammer, 500 g
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 3 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 3.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 1 kg
- Ega-Master Beryllium Copper Alloy Wedge Non-Sparking
