Bahco Beryllium Copper Alloy Beech Hand Scraper, 1 piece
- RS Stock No.:
- 124-9810
- Mfr. Part No.:
- NSB704-225
- Brand:
- Bahco
Subtotal (1 unit)*
$378.00
(exc. GST)
$415.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.00 |
*price indicative
- RS Stock No.:
- 124-9810
- Mfr. Part No.:
- NSB704-225
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Non-Sparking | Yes | |
| Handle Material | Beech | |
| Blade Material | Beryllium Copper Alloy | |
| Number of Pieces | 1 | |
| Overall Length | 720mm | |
| Blade Length | 225mm | |
| Blade Width | 100mm | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Non-Sparking Yes | ||
Handle Material Beech | ||
Blade Material Beryllium Copper Alloy | ||
Number of Pieces 1 | ||
Overall Length 720mm | ||
Blade Length 225mm | ||
Blade Width 100mm | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-sparking Long Blade Scraper
Bahco Non-sparking long blade scraper with beech handle.
Features and Benefits
Long blade scraper with beech handle
Sharp blade
Labour saving
Material: Copper Beryllium
Non-sparking
Anti-magnetic and high corrosion resistance;Length: 710 mm, Width: 100 mm, Weigth: 1215 g
Warning
You must be over the age of 18 to purchase this product
- RS Stock No. 1249811
- Mfr. Part No. NSB706-50
Each
$341.41
- RS Stock No. 1249812
- Mfr. Part No. NSB706-80
Each
$367.15
- RS Stock No. 0593844
- Mfr. Part No. 70477
Each
$409.42
- RS Stock No. 0593734
- Mfr. Part No. 70473
Each
$258.65
Related links
- Bahco Beryllium Copper Alloy Beech Hand Scraper, 1 piece
- Bahco Aluminium Bronze Beech Non-Sparking Long Blade Scraper, 1 piece
- RS PRO Alloy Steel Wood Hand Scraper, 1 piece
- Ega-Master Beryllium Copper Alloy Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece












