Ega-Master Beryllium Copper Head Club Hammer, 1.5 kg
- RS Stock No.:
- 593-995
- Mfr. Part No.:
- 70512
- Brand:
- Ega-Master
Subtotal (1 unit)*
$632.63
(exc. GST)
$695.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.63 |
*price indicative
- RS Stock No.:
- 593-995
- Mfr. Part No.:
- 70512
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Hammer Type | Sledge Hammer | |
| Product Type | Club Hammer | |
| Non-Sparking | Yes | |
| Head Weight | 1.5kg | |
| Head Material | Beryllium Copper | |
| Overall Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Hammer Type Sledge Hammer | ||
Product Type Club Hammer | ||
Non-Sparking Yes | ||
Head Weight 1.5kg | ||
Head Material Beryllium Copper | ||
Overall Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Stoning Hammer is designed for striking operations in explosion-risk areas such as shipbuilding, and the maintenance of industrial and petrochemical plants. They are made from special non-sparking materials to ensure safe use in hazardous environments. The attachment of the head to the handle is reinforced, completely preventing the detachment of the head during use. These hammers offer a reliable and secure solution for heavy-duty tasks in potentially explosive atmospheres.
Ideal solution for striking operations in potentially explosive environments
Safety pin or conical go-through handle for perfect fixation handle-head to avoid the head coming off
Related links
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1.5 kg
- Ega-Master Beryllium Copper Alloy Head Engineer Hammer, 1.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 3.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 1 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 3 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 8 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Bi-Material Handle, 5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 12 kg
