Bahco Steel Polypropylene Two Point Hoe with 2-Component Handle, 1 piece
- RS Stock No.:
- 470-268
- Mfr. Part No.:
- P267
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 470-268
- Mfr. Part No.:
- P267
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Two Point Hoe with 2-Component Handle | |
| Product Type | Scraper | |
| Blade Material | Steel | |
| Handle Material | Polypropylene | |
| Number of Pieces | 1 | |
| Overall Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Two Point Hoe with 2-Component Handle | ||
Product Type Scraper | ||
Blade Material Steel | ||
Handle Material Polypropylene | ||
Number of Pieces 1 | ||
Overall Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Two Point Hoe features a hoe blade for loosening the ground, breaking clogged soil, and cutting weeds. It also has a 2-prong fork for soil aeration. The entire head is made of fully hardened steel with an epoxy powder coating for rust protection. The comfortable, round-shaped handle is made of polypropylene with a soft grip.
Comfortable two component handle giving an excellent grip
Good accessibility in rock gardens and raised beds
Versatile tool for different jobs
Related links
- Bahco Steel Polypropylene One Point Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene 1 Point Hoe, 1 piece
- Bahco Steel Polypropylene 2 Point Hoe, 1 piece
- Bahco Steel Polypropylene, 1 piece
- HAZET 863HPS 1/4 in Reversible Ratchet with Dual Component Handle, 116 mm Overall
- Bahco Steel Border Hoe, 1 piece
- CK 2 Component Handle Cutter, 16 mm maximum cutting capacity
