Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 460-050
- Mfr. Part No.:
- P272
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Scraper | |
| Sub Type | Border Hoe | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Overall Length | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Scraper | ||
Sub Type Border Hoe | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Overall Length 450mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Broder hoe features a comfortable round-shaped handle made of polypropylene with a soft grip. It provides ease of use and control for gardening tasks.
Head made of fully hardened steel with epoxy powder coating for rust protection
Related links
- Bahco Steel Polypropylene 2 Point Hoe, 1 piece
- Bahco Steel Polypropylene 1 Point Hoe, 1 piece
- Bahco Steel Polypropylene Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene One Point Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene Two Point Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene, 1 piece
- Bahco Alloy Steel Plastic Scraper, 1 piece
- Bahco 1 Piece Stainless Steel Flat Chisel 18 mm Blade Width
