ideal-tek 90 mm Carbon Steel General Purpose Scissor

Subtotal (1 unit)*

$49.88

(exc. GST)

$54.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.88

*price indicative

RS Stock No.:
280-5660
Mfr. Part No.:
361-35.NP.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Scissor

Blade Material

Carbon Steel

Overall Length

90mm

Cut Length

16mm

Handle Material

Carbon Steel

Adjustable Pivot

No

Scissor Type

General Purpose

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The ideal-tek ProCut scissors with extra fine blades, ideal for miniature work. The spear shape allows to access small areas. The curved blades prevent the tips from getting stuck in the material. The Carbon Steel provides hard and stiff blades to perform cuts.

Nickel coating improves the chemical resistance

Blades are hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy