ideal-tek 125mm Carbon Steel Multi-Purpose Scissor
- RS Stock No.:
- 280-5680
- Mfr. Part No.:
- 396N-50.NP.IT
- Brand:
- ideal-tek
Subtotal (1 unit)*
$57.50
(exc. GST)
$63.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.50 |
*price indicative
- RS Stock No.:
- 280-5680
- Mfr. Part No.:
- 396N-50.NP.IT
- Brand:
- ideal-tek
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
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Blade Material | Carbon Steel | |
| Overall Length | 125mm | |
| Handle Material | Carbon Steel | |
| Cut Length | 40mm | |
| Adjustable Pivot | No | |
| Scissor Type | Multi-Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Blade Material Carbon Steel | ||
Overall Length 125mm | ||
Handle Material Carbon Steel | ||
Cut Length 40mm | ||
Adjustable Pivot No | ||
Scissor Type Multi-Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ideal-tek ProCut scissors with strong blades, designed for heavy-duty use applications. The micro-serrated blade allows non-slip cutting. The notch on the blade is specifically designed for stripping wires. The scissors are equipped with a scraper and file on the outside of both blades.
Nickel coating improves the chemical resistance
Blades are hardened
Related links
- ideal-tek 125 mm Carbon Steel Electricians Scissor
- ideal-tek 190 mm Stainless Steel Multi-Purpose Scissor
- ideal-tek 105 mm Carbon Steel General Purpose Scissor
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- ideal-tek 155 mm Carbon Steel General Purpose Scissor
- ideal-tek 130 mm Carbon Steel General Purpose Scissor
- ideal-tek 100 mm Carbon Steel General Purpose Scissor
- Bahco 125 mm Steel Multi-Purpose Scissor