Facom 245mm Chrome Molybdenum Steel Multi-Purpose Scissors Composite Material Shears Black, Red
- RS Stock No.:
- 236-0651
- Mfr. Part No.:
- 982
- Brand:
- Facom
Subtotal (1 unit)*
$198.78
(exc. GST)
$218.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.78 |
*price indicative
- RS Stock No.:
- 236-0651
- Mfr. Part No.:
- 982
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Composite Material Shears | |
| Blade Material | Chrome Molybdenum Steel | |
| Overall Length | 245mm | |
| Handle Material | Bi-Material | |
| Scissor Type | Multi-Purpose Scissors | |
| Handle Colour | Black, Red | |
| Standards/Approvals | DIN 3119, UNI/ISO 6788 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Composite Material Shears | ||
Blade Material Chrome Molybdenum Steel | ||
Overall Length 245mm | ||
Handle Material Bi-Material | ||
Scissor Type Multi-Purpose Scissors | ||
Handle Colour Black, Red | ||
Standards/Approvals DIN 3119, UNI/ISO 6788 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom compound scroll shears panel type shears with slightly serrated cutting edges to prevent work piece slip and ergonomic non slip bi material grips. It has jaw lock catch and is colour coded according to direction of cut.
Good demultiplication and inset opening spring
Forged chrome molybdenum blades
- RS Stock No. 2257505
- Mfr. Part No. 1784 200
Each
$70.24
- RS Stock No. 2755150
- Mfr. Part No. C80787
Each
$45.91
- RS Stock No. 2755152
- Mfr. Part No. C80789
Each
$56.04
- RS Stock No. 8156378
- Mfr. Part No. 95 05 155 SB
Each
$43.94
Related links
- Leatherman 203.2mm Stainless Steel Multi-Purpose Composite Material Shears
- William Whiteley & Sons 250 mm High Carbon Steel General Purpose Composite Material Shears
- Facom 245 mm Shears for Stainless Steel
- SAM 210 mm Chrome Steel Multi-Purpose Scissor
- BETA 185mm Stainless Steel Multi-Purpose Scissor
- Crescent 254 mm Steel Multi-Purpose Scissor
- Crescent 190.5 mm Steel Multi-Purpose Scissor
- MARTOR 218 mm Stainless Steel Multi-Purpose Scissor











