Knipex 160 mm Chrome Vanadium Steel Kevlar Scissor
- RS Stock No.:
- 267-6833
- Distrelec Article No.:
- 180-48-005
- Mfr. Part No.:
- 95 03 160 SB
- Brand:
- Knipex
Subtotal (1 unit)*
$151.63
(exc. GST)
$166.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.63 |
*price indicative
- RS Stock No.:
- 267-6833
- Distrelec Article No.:
- 180-48-005
- Mfr. Part No.:
- 95 03 160 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Handle Style | Impact Proof | |
| Product Type | Scissor | |
| Blade Material | Chrome Vanadium Steel | |
| Overall Length | 160mm | |
| Handle Material | Plastic | |
| Cut Length | 95mm | |
| Adjustable Pivot | No | |
| Scissor Type | Kevlar | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Handle Style Impact Proof | ||
Product Type Scissor | ||
Blade Material Chrome Vanadium Steel | ||
Overall Length 160mm | ||
Handle Material Plastic | ||
Cut Length 95mm | ||
Adjustable Pivot No | ||
Scissor Type Kevlar | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- JP
The Knipex shears is Only for cutting fibres of KEVLAR in optical fibre cables, not recommended for other materials.Riveted precision joint, for low-friction movement and smooth and even cutting of the thin KEVLAR fibres.
Hard-chrome-plated, ground surface
Shears body is chrome vanadium electric steel, oil-hardened
User-friendly handles is plastic, impact-proof
Related links
- Knipex 160 mm Stainless Steel Electricians Scissor
- RS PRO 203 mm Carbon Steel Kevlar Scissor
- RS PRO 159 mm Carbon Steel Kevlar Scissor
- Knipex 155 mm Stainless Steel Electricians Scissor
- Knipex ErgoStrip Series Coaxial 0.2 to 4 mm², 135 mm Overall
- Knipex 71 22 200 T 200 mm 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 02 200 200 mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 32 200 T 200 mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
