Bahco 130mm Steel Electricians Scissor

Subtotal (1 unit)*

$29.80

(exc. GST)

$32.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.80

*price indicative

RS Stock No.:
470-417
Mfr. Part No.:
SC127
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Scissor

Handle Style

Plastic Coated Finger Loops

Blade Material

Steel

Overall Length

130mm

Cut Length

45mm

Handle Material

Plastic

Adjustable Pivot

No

Scissor Type

Electricians

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bahco Scissor features a small groove in the blade for stripping cables. It has a 45 mm cutting length.

Electrician scissors with plastic coated finger loops

Retail pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy