Bahco 155mm Steel Electricians Scissor
- RS Stock No.:
- 470-287
- Mfr. Part No.:
- SC150NG
- Brand:
- Bahco
Subtotal (1 unit)*
$40.48
(exc. GST)
$44.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.48 |
*price indicative
- RS Stock No.:
- 470-287
- Mfr. Part No.:
- SC150NG
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Style | Long Handle | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 155mm | |
| Cut Length | 38mm | |
| Handle Material | Plastic | |
| Adjustable Pivot | No | |
| Scissor Type | Electricians | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Style Long Handle | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 155mm | ||
Cut Length 38mm | ||
Handle Material Plastic | ||
Adjustable Pivot No | ||
Scissor Type Electricians | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Scissor features longer handles with plastic-coated loops for a comfortable grip. It has a 38 mm cutting length and requires less cutting force.
Better access to confined spaces
Retail pack
Related links
- Knipex 155 mm Stainless Steel Electricians Scissor
- Bahco 130 mm Electricians Scissor
- Bahco 145 mm Electricians Scissor
- Bahco 150 mm Electricians Scissor
- Bahco 127 mm Electricians Scissor
- Crescent 152.4 mm Electricians Scissor
- SAM 115 mm Electricians Scissor
- William Whiteley & Sons 127 mm Electricians Scissor
