DiodesZetex 40 V 520 mA Diode Schottky 2-Pin SOD-323
- RS Stock No.:
- 922-7661
- Mfr. Part No.:
- ZLLS400TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$780.00
(exc. GST)
$870.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 99,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.26 | $780.00 | - |
| 6000 - 27000 | $0.253 | $759.00 | 2% |
| 30000 + | $0.208 | $624.00 | 20% |
*price indicative
- RS Stock No.:
- 922-7661
- Mfr. Part No.:
- ZLLS400TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 520mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | ZLLS400X | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3ns | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 1.45mm | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 520mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series ZLLS400X | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3ns | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 1.45mm | ||
Length 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 520 mA Diode Schottky 2-Pin SOD-323 ZLLS400TA
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323 SDMK0340L-7-F
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-323 B0540WS-7
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323 SD103AWS-7-F
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-323
