DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-323 B0540WS-7
- RS Stock No.:
- 708-2245
- Mfr. Part No.:
- B0540WS-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,600 unit(s) shipping from 27 January 2027
- Plus 6,000 unit(s) shipping from 05 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.281 | $7.03 | - |
| 750 - 1475 | $0.274 | $6.85 | 2% |
| 1500 + | $0.27 | $6.75 | 3% |
*price indicative
- RS Stock No.:
- 708-2245
- Mfr. Part No.:
- B0540WS-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | B0540WS | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.8mm | |
| Standards/Approvals | FBI | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series B0540WS | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.8mm | ||
Standards/Approvals FBI | ||
Width 1.4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W-7-F
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005EJ,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005AEA,115
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
