DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-323
- RS Stock No.:
- 922-7655
- Mfr. Part No.:
- ZHCS400TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$747.00
(exc. GST)
$822.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 87,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.249 | $747.00 | - |
| 6000 - 9000 | $0.243 | $729.00 | 2% |
| 12000 + | $0.239 | $717.00 | 4% |
*price indicative
- RS Stock No.:
- 922-7655
- Mfr. Part No.:
- ZHCS400TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | ZHCS400X | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 40μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6.75A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Length | 1.8mm | |
| Width | 1.45mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series ZHCS400X | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 40μA | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6.75A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Length 1.8mm | ||
Width 1.45mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-323 ZHCS400TA
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 520 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 520 mA Diode Schottky 2-Pin SOD-323 ZLLS400TA
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323 SDMK0340L-7-F
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-323 B0540WS-7
