DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323 SDMK0340L-7-F

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$393.00

(exc. GST)

$432.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.131$393.00-
6000 - 9000$0.128$384.002%
12000 +$0.126$378.003%

*price indicative

RS Stock No.:
166-0431
Mfr. Part No.:
SDMK0340L-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

30mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SDMK0340L

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500nA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

370mV

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Maximum Operating Temperature

125°C

Length

1.8mm

Standards/Approvals

FBI

Width

1.4mm

Height

1.1mm

Automotive Standard

AEC

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


  • RS Stock No. 7514966
  • Mfr. Part No. SDMK0340L-7-F
Each (In a Pack of 100)
$0.198
  • RS Stock No. 7082251
  • Mfr. Part No. SD101AWS-7-F
Each (In a Pack of 25)
$0.381
  • RS Stock No. 7082260
  • Mfr. Part No. SD103AWS-7-F
Each (In a Pack of 25)
$0.381
  • RS Stock No. 7513364
  • Mfr. Part No. BAT43WS-7-F
Each (In a Pack of 100)
$0.255

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy