IXYS 600 V 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x61-06A

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$59.03

(exc. GST)

$64.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$59.03-
3 - 4$58.241%
5 +$56.683%

*price indicative

Packaging Options:
RS Stock No.:
761-4097
Distrelec Article No.:
302-53-216
Mfr. Part No.:
DSEP2x61-06A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

SOT-227

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Isolated

Series

DSEP2x61

Rectifier Type

Fast Recovery

Pin Count

4

Peak Reverse Current Ir

2.5mA

Maximum Forward Voltage Vf

2.27V

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Peak Reverse Recovery Time trr

55ns

Maximum Operating Temperature

150°C

Width

25.42mm

Standards/Approvals

No

Length

38.23mm

Height

12.22mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy