IXYS 1.8 kV 60 A Diode Fast Recovery 4-Pin SOT-227
- RS Stock No.:
- 146-7413
- Distrelec Article No.:
- 302-53-181
- Mfr. Part No.:
- DH2X61-18A
- Brand:
- IXYS
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$66.89
(exc. GST)
$73.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 12 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $66.89 | - |
| 3 - 4 | $65.21 | 2% |
| 5 + | $64.19 | 4% |
*price indicative
- RS Stock No.:
- 146-7413
- Distrelec Article No.:
- 302-53-181
- Mfr. Part No.:
- DH2X61-18A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.8kV | |
| Diode Configuration | 2X Common Anode Pair | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.71V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 350ns | |
| Length | 38.23mm | |
| Height | 12.22mm | |
| Standards/Approvals | No | |
| Width | 25.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 1.8kV | ||
Diode Configuration 2X Common Anode Pair | ||
Rectifier Type Fast Recovery | ||
Pin Count 4 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.71V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 350ns | ||
Length 38.23mm | ||
Height 12.22mm | ||
Standards/Approvals No | ||
Width 25.25mm | ||
Automotive Standard No | ||
Related links
- IXYS 1800 V 60 A Diode Fast Recovery 4-Pin SOT-227 DH2X61-18A
- IXYS 200 V 142 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 300 V 90 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 400 V 100 A Diode Fast Recovery 4-Pin SOT-227
