Vishay 30 V 3.5 A Diode Schottky 3-Pin DPAK VS-30WQ03FN-M3
- RS Stock No.:
- 919-4422
- Mfr. Part No.:
- VS-30WQ03FN-M3
- Brand:
- Vishay
This image is representative of the product range
Add 150 more to save $1.20
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$67.13
(exc. GST)
$73.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $0.895 | $67.13 | - |
| 150 - 225 | $0.887 | $66.53 | $1.20 |
| 300 + | $0.876 | $65.70 | $5.70 |
*price indicative
- RS Stock No.:
- 919-4422
- Mfr. Part No.:
- VS-30WQ03FN-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 3.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 350mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 535A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Diameter | 2.39mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 3.5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 350mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 535A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 2mA | ||
Maximum Operating Temperature 150°C | ||
Height 2.39mm | ||
Length 6.73mm | ||
Diameter 2.39mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High-Performance Schottky Diodes, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 3.5 A Diode Schottky 3-Pin DPAK VS-30WQ03FN-M3
- Vishay 30 V 12 A Diode Schottky 3-Pin DPAK
- Vishay 30 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 30 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ03FN-M3
- Vishay 30 V 5.5 A Diode Schottky 3-Pin DPAK VS-50WQ03FN-M3
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK
- Vishay 30 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 30 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ03FNPBF
