Phoenix Contact Solenoid Valve Connector, 1452220

Subtotal (1 unit)*

$16.44

(exc. GST)

$18.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.44

*price indicative

RS Stock No.:
255-9815
Mfr. Part No.:
1452220
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solenoid Valve Connector

Current

1.5A

Connector Gender

Female

Colour

Transparent

Voltage

230V ac

Standards/Approvals

EN 175301-803

COO (Country of Origin):
HU
The Phoenix Contact universal valve connector with 3 position B valve connector, it consists of an yellow LED for status signalling purpose, operates on nominal voltage of 230 V ac and current of 1.5 A.

IP65 protection

EAC approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy