Vishay 60 V 5.5 A Diode Schottky 3-Pin DPAK

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $1.05

View bulk pricing options

Subtotal (1 tube of 75 units)*

$79.13

(exc. GST)

$87.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75$1.055$79.13-
150 - 225$1.048$78.60$1.05
300 +$1.041$78.08$4.20

*price indicative

RS Stock No.:
919-4438
Mfr. Part No.:
VS-50WQ06FN-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

5.5A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

3mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

570mV

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Maximum Operating Temperature

150°C

Length

6.73mm

Standards/Approvals

No

Width

6.22mm

Diameter

2.39mm

Height

2.39mm

Automotive Standard

No

COO (Country of Origin):
CN

High-Performance Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy