Vishay 400 V 60 A Diode Recovery Rectifier 2-Pin TO-247AC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $1.25

View bulk pricing options

Subtotal (1 tube of 25 units)*

$118.35

(exc. GST)

$130.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$4.734$118.35-
50 - 75$4.709$117.73$1.25
100 +$4.62$115.50$11.40

*price indicative

RS Stock No.:
919-4393
Mfr. Part No.:
VS-60EPU04-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AC

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

VS-60EPU04-N3

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

60ns

Height

20.7mm

Length

15.9mm

Diameter

20.7mm

Standards/Approvals

RoHS

Width

5.3mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Each
$8.96
  • RS Stock No. 0301085P
  • Mfr. Part No. VS-60APU04-N3
Each (Supplied in a Tube)
$8.98
  • RS Stock No. 9194381
  • Mfr. Part No. VS-60APU04-N3
Each (In a Tube of 25)
$5.057
  • RS Stock No. 0301091P
  • Mfr. Part No. VS-60EPU02-N3
Each (Supplied in a Tube)
$8.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy