Vishay 200 V 60 A Diode Recovery Rectifier 2-Pin TO-247AC
- RS Stock No.:
- 919-4390
- Mfr. Part No.:
- VS-60EPU02-N3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$111.98
(exc. GST)
$123.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 275 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $4.479 | $111.98 | - |
| 50 - 75 | $4.41 | $110.25 | 1% |
| 100 + | $4.30 | $107.50 | 3% |
*price indicative
- RS Stock No.:
- 919-4390
- Mfr. Part No.:
- VS-60EPU02-N3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | VS-60EPU02-N3 | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery Rectifier | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.08V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Diameter | 20.7mm | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Height | 20.7mm | |
| Length | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series VS-60EPU02-N3 | ||
Diode Configuration Single | ||
Rectifier Type Recovery Rectifier | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.08V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Diameter 20.7mm | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Height 20.7mm | ||
Length 15.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 0301091P
- Mfr. Part No. VS-60EPU02-N3
- RS Stock No. 0301091
- Mfr. Part No. VS-60EPU02-N3
- RS Stock No. 9194387
- Mfr. Part No. VS-60APU02-N3
- RS Stock No. 0301079P
- Mfr. Part No. VS-60APU02-N3
Related links
- Vishay 200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPU02-N3
- Vishay 200 V 60 A Diode Switching 3-Pin TO-247
- Vishay 200 V 60 A Diode Switching 3-Pin TO-247 VS-60APU02-N3
- Vishay 600 V 60 A Diode Switching 2-Pin TO-247
- Vishay 400 V 60 A Diode Switching 2-Pin TO-247
- Vishay 300 V 60 A Diode Switching 3-Pin TO-247
- Vishay 400 V 60 A Diode Switching 3-Pin TO-247
- Vishay 600 V 60 A Diode Switching 3-Pin TO-247









