Vishay 300 V 60 A Diode Switching 3-Pin TO-247AC VS-60CPH03-N3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $8.35

View bulk pricing options

Subtotal (1 tube of 25 units)*

$167.67

(exc. GST)

$184.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$6.707$167.68-
50 - 75$6.54$163.50$8.35
100 +$6.439$160.98$26.80

*price indicative

RS Stock No.:
145-1934
Mfr. Part No.:
VS-60CPH03-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AC

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Common Cathode

Series

VS-60

Rectifier Type

Switching

Pin Count

3

Peak Reverse Current Ir

60μA

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

39ns

Length

15.87mm

Diameter

20.7mm

Height

20.7mm

Width

5.31mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Hyperfast Recovery Rectifiers


The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features


Range Features

VRRM from 200V to 600V

Lowest Qrr at 125°C

Lowest VF at IF

Improved efficiency in Switched Mode power supplies

Soft recovery for reduced EMI at high dIF/dt

TJ (max) 175 °C

AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy