Vishay 40 V 10 A Diode Schottky 3-Pin TO-277 SS10P4-M3/86A

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save $39.00

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$759.00

(exc. GST)

$835.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.506$759.00-
3000 - 4500$0.493$739.50$39.00
6000 +$0.486$729.00$120.00

*price indicative

RS Stock No.:
165-6221
Mfr. Part No.:
SS10P4-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SS10P4

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

560mV

Peak Reverse Current Ir

800μA

Peak Non-Repetitive Forward Surge Current Ifsm

280A

Maximum Operating Temperature

150°C

Width

4.35mm

Standards/Approvals

No

Height

1.2mm

Length

6.15mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy