Vishay 30 V 1 A Diode Schottky 2-Pin DO-219AD MSS1P3-M3/89A

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save $18.00

View bulk pricing options

Subtotal (1 reel of 4500 units)*

$382.50

(exc. GST)

$423.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4500 - 4500$0.085$382.50-
9000 - 13500$0.083$373.50$18.00
18000 +$0.082$369.00$54.00

*price indicative

RS Stock No.:
180-7001
Mfr. Part No.:
MSS1P3-M3/89A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-219AD

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

15mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Forward Voltage Vf

550mV

Maximum Operating Temperature

150°C

Height

730μm

Length

2.3mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

AEC-Q101

Very low profile - typical height of 0.65 mm

Ideal for automated placement

Low forward voltage drop, low power losses

APPLICATIONS:

For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy