Vishay 200 V 3 A Diode General Purpose 2-Pin DO-214AB

This image is representative of the product range

Get a bulk buy discount

Add 17500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$1,967.00

(exc. GST)

$2,163.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3500 - 14000$0.562$1,967.00-
17500 +$0.506$1,771.009%

*price indicative

RS Stock No.:
919-0231
Mfr. Part No.:
ES3D-E3/9AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

ES3D

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

900mV

Peak Reverse Current Ir

10μA

Peak Reverse Recovery Time trr

20ns

Maximum Operating Temperature

150°C

Width

6.22mm

Standards/Approvals

No

Height

2.42mm

Length

7.11mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features

• Glass passivated chip junction,

• Ultrafast reverse recovery time,

• Low forward voltage drop,

• Low switching losses, high efficiency,

• High forward surge capability,

• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data

Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.

Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy