onsemi 200 V 3 A Diode Switching 2-Pin DO-214AB ES3D
- RS Stock No.:
- 670-8814
- Mfr. Part No.:
- ES3D
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save $5.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.52
(exc. GST)
$8.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 80 left, shipping from 09 November 2026
- Plus 120 left, shipping from 09 November 2026
- Plus 490 left, shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.752 | $7.52 | - |
| 750 - 3740 | $0.745 | $7.45 | $5.25 |
| 3750 + | $0.614 | $6.14 | $517.50 |
*price indicative
- RS Stock No.:
- 670-8814
- Mfr. Part No.:
- ES3D
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 20ns | |
| Length | 7.15mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 20ns | ||
Length 7.15mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 200 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA ES3D-E3/9AT
- onsemi 200 V 3 A Diode Switching 2-Pin DO-214AA MURS320T3G
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AA S320
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AA S3D