Vishay 200 V 3 A Diode General Purpose 2-Pin DO-214AB S3D-E3/57T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 850 units)*

$199.75

(exc. GST)

$219.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
850 - 3400$0.235$199.75
4250 +$0.212$180.20

*price indicative

RS Stock No.:
165-2519
Mfr. Part No.:
S3D-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

S3D

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

1.15V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2.5μs

Height

2.42mm

Length

7.11mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy