DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-201AD SB540-T
- RS Stock No.:
- 885-5577
- Mfr. Part No.:
- SB540-T
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$50.00
(exc. GST)
$55.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 250 | $1.00 | $50.00 |
| 300 + | $0.982 | $49.10 |
*price indicative
- RS Stock No.:
- 885-5577
- Mfr. Part No.:
- SB540-T
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SB540 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 50mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.8mm | |
| Standards/Approvals | FBI | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SB540 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 50mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.8mm | ||
Standards/Approvals FBI | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 8855577P
- Mfr. Part No. SB540-T
Each (Supplied as a Tape)
$1.058
- RS Stock No. 7514843
- Mfr. Part No. SB5100-T
Each (In a Pack of 10)
$1.144
- RS Stock No. 1223395
- Mfr. Part No. SB560-T
Each (On a Reel of 1200)
$0.525
- RS Stock No. 8855570
- Mfr. Part No. SB560-T
Each (In a Pack of 25)
$0.606
Related links
- DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD SB540-E3/54
- DiodesZetex 60 V 5 A Diode Schottky 2-Pin DO-201AD SB560-T
- DiodesZetex 100 V 5 A Diode Schottky 2-Pin DO-201AD SB5100-T
- DiodesZetex 60 V 5 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 100 V 5 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-214AA











