Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL 1N5818-E3/54
- RS Stock No.:
- 177-7387
- Mfr. Part No.:
- 1N5818-E3/54
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5500 units)*
$1,325.50
(exc. GST)
$1,457.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 - 5500 | $0.241 | $1,325.50 |
| 11000 - 16500 | $0.235 | $1,292.50 |
| 22000 + | $0.229 | $1,259.50 |
*price indicative
- RS Stock No.:
- 177-7387
- Mfr. Part No.:
- 1N5818-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | 1N5818 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Forward Voltage Vf | 875mV | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series 1N5818 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Minimum Operating Temperature -60°C | ||
Maximum Forward Voltage Vf 875mV | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 125°C | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL 1N5818-E3/54
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL SB130-E3/54
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-204AL
