HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817
- RS Stock No.:
- 917-9105
- Mfr. Part No.:
- 1N5817
- Brand:
- HY Electronic Corp
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-9105
- Mfr. Part No.:
- 1N5817
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | 1N5817 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.7mm | |
| Diameter | 2.72mm | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series 1N5817 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.7mm | ||
Diameter 2.72mm | ||
Length 5.2mm | ||
Height 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - 1N58 Series
The HY Electronic (Cayman) Limited offer schottky diodes with 1A and 2A forward current rating. The schottky barrier rectifier has a low forward voltage drop and comes in a JEDEC DO-41 or DO-27 package. The schottky rectifier can be used in applications that require fast switching like high frequency inverters, polarity protection and freewheeling.
Construction: Epitaxial
Metal: Semiconductor junction with guard ring
Plastic material: UL94V-0
Polarity: Colour band denotes cathode
Diodes and Rectifiers, HY Electronic (Cayman) Limited
- RS Stock No. 9179108
- Mfr. Part No. 1N5819
Each (In a Pack of 500)
$0.096
- RS Stock No. 1462221
- Mfr. Part No. 1N5819
Each (On a Tape of 5000)
$0.098
- RS Stock No. 9033469
- Mfr. Part No. 25PV040
Each (On a Tape of 500)
$1.41
- RS Stock No. 6254972
- Mfr. Part No. 1N5817RLG
Each (In a Pack of 5)
$1.002
Related links
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-41
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12
- HY Electronic Corp 20 V 3 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 20 V 3 A Diode Schottky 2-Pin DO-214AA SS32B
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-41
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819
- STMicroelectronics 20 V 1 A Schottky Rectifier Schottky 2-Pin DO-41 1N5817











