HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

$28.50

(exc. GST)

$31.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 250$0.114$28.50
500 - 1000$0.11$27.50
1250 - 2250$0.107$26.75
2500 - 4750$0.104$26.00
5000 +$0.101$25.25

*price indicative

Packaging Options:
RS Stock No.:
917-9133
Mfr. Part No.:
SS12
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

SS12 thru SS110

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

500mV

Peak Reverse Current Ir

10mA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Operating Temperature

125°C

Width

2.95mm

Length

4.75mm

Height

2.2mm

Standards/Approvals

UL 94V-0

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Rectifier Diode - SS Series


The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding

Epitaxial construction

Low forward voltage drop

Moulded Plastic Case (Plastic: flammability classification UL 94V-0)

Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy