STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41 STPS1150RL
- RS Stock No.:
- 917-2753
- Mfr. Part No.:
- STPS1150RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-2753
- Mfr. Part No.:
- STPS1150RL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | STPS1150 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 2.71mm | |
| Length | 4.6mm | |
| Height | 5.2mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series STPS1150 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 175°C | ||
Diameter 2.71mm | ||
Length 4.6mm | ||
Height 5.2mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150AY
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150A
- STMicroelectronics 150 V 1 A Diode 2-Pin STPS1150AFN
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin SMB
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD
