STMicroelectronics 150 V 1 A Diode 2-Pin STPS1150AFN
- RS Stock No.:
- 203-3443
- Mfr. Part No.:
- STPS1150AFN
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3443
- Mfr. Part No.:
- STPS1150AFN
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 150 V | |
| Maximum Continuous Forward Current (If) | 1 A | |
| Product Type | Diode | |
| Pin Count | 2 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 150 V | ||
Maximum Continuous Forward Current (If) 1 A | ||
Product Type Diode | ||
Pin Count 2 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
The STMicroelectronics power Schottky rectifier is Ideal for switch mode power supplies on up to 24 V rails and high frequency converters. It is packaged in SMA, SMA Flat Notch and axial, it is optimized for use in consumer and computer applications where low drop forward voltage is required to reduce power dissipation.
Negligible switching losses
Low thermal resistance with avalanche capability
Surface mount miniature package
ECOPACK2 compliant component
Low forward voltage drop for higher efficiency and extended battery life
Related links
- STMicroelectronics 150 V 1 A Diode 2-Pin STPS1150AFN
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41 STPS1150RL
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150AY
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150A
- STMicroelectronics 150 V 3 A Diode 2-Pin STPS3150AFN
