STMicroelectronics 150 V 3 A Diode Schottky 2-Pin SMB STPS3150UF
- RS Stock No.:
- 165-8174
- Mfr. Part No.:
- STPS3150UF
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 25000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,165.00
(exc. GST)
$1,280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.233 | $1,165.00 | - |
| 25000 + | $0.21 | $1,050.00 | 9% |
*price indicative
- RS Stock No.:
- 165-8174
- Mfr. Part No.:
- STPS3150UF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | STPS3150 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 630mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series STPS3150 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 630mV | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 9172763
- Mfr. Part No. STPS3150UF
- RS Stock No. 9172763P
- Mfr. Part No. STPS3150UF
- RS Stock No. 4865895
- Mfr. Part No. STPS3150U
- RS Stock No. 1894381
- Mfr. Part No. STPS4S200UF
Related links
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin SMB STPS3150UF
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin SMB
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SMB
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA STPS3150U
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD STPS3150RL
- STMicroelectronics 200 V 4 A Diode Schottky 2-Pin SMB










