STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150AY
- RS Stock No.:
- 189-4467
- Mfr. Part No.:
- STPS1150AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save $8.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,550 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.537 | $13.43 | - |
| 1250 - 2475 | $0.53 | $13.25 | $8.75 |
| 2500 + | $0.516 | $12.90 | $52.50 |
*price indicative
- RS Stock No.:
- 189-4467
- Mfr. Part No.:
- STPS1150AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | STPS1150 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 890mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Width | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series STPS1150 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 890mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Length 4.6mm | ||
Width 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MA
Related links
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150A
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41 STPS1150RL
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC STPS2150A
- Taiwan Semiconductor 150 V 1 A Diode Schottky 2-Pin DO-214AC SS115
