Semikron Danfoss 1.6 kV 380 A Diode Rectifier Diode 2-Pin SEMIPACK3 SKKE 380/16
- RS Stock No.:
- 125-1112
- Mfr. Part No.:
- SKKE 380/16
- Brand:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$474.96
(exc. GST)
$522.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 16 December 2026
- Plus 6 unit(s) shipping from 23 December 2026
- Plus 3 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $474.96 |
| 2 - 4 | $459.40 |
| 5 + | $452.20 |
*price indicative
- RS Stock No.:
- 125-1112
- Mfr. Part No.:
- SKKE 380/16
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | SEMIPACK3 | |
| Maximum Continuous Forward Current If | 380A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Series | SKKE 380 | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 11kA | |
| Maximum Operating Temperature | 150°C | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Height | 52mm | |
| Length | 115mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type SEMIPACK3 | ||
Maximum Continuous Forward Current If 380A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Series SKKE 380 | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 11kA | ||
Maximum Operating Temperature 150°C | ||
Width 50mm | ||
Standards/Approvals No | ||
Height 52mm | ||
Length 115mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
SEMIPACK® SKKE Series Single Diode Modules
Heavy-duty single diode modules in a variety of voltage and current ratings. These compact devices are suitable for high-current rectifier applications.
Excellent heat transfer through aluminium oxide ceramic isolated metal baseplate
Precious metal contacts for high reliability
Diodes and Rectifiers, Semikron
Approvals
UL recognized E63532
Related links
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 3-Pin A-78 SKKD 380/16
- Semikron Danfoss 1200 V 380 A Diode Rectifier Diode 3-Pin A-77 SKKE 380/12
- Semikron Danfoss 1600 V 150 A Diode Rectifier Diode 3-Pin SEMIPACK2 SKKE 162/16
- Semikron Danfoss 1600 V 600 A Diode Rectifier Diode 7-Pin A-43 SKKE 600/16
- Semikron Danfoss 1600 V 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
- Semikron Danfoss 1600 V 67 A Diode Rectifier Diode 7-Pin SEMIPACK1 SKKD 100/16
- Semikron Danfoss 1600 V 101 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 101/16
- Semikron Danfoss 1200 V 57 A Diode Rectifier Diode 2-Pin SEMIPACK1 SKKE 81/12
