Semikron Danfoss 1600 V 50 A, Diode, 2-Pin E-11 SKN 45/16
- RS Stock No.:
- 905-6021
- Mfr. Part No.:
- SKN 45/16
- Brand:
- Semikron Danfoss
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$35.60
(exc. GST)
$39.16
(inc. GST)
- RS Stock No.:
- 905-6021
- Mfr. Part No.:
- SKN 45/16
- Brand:
- Semikron Danfoss
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1600 V | |
| Maximum Continuous Forward Current (If) | 50 A | |
| Product Type | Diode | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Package Type | E-11 | |
| Automotive Standard | No | |
| Diameter | 17 mm | |
| Diode Configuration | Stud Anode | |
| Height | 36.6 mm | |
| Length | 146 mm | |
| Maximum Forward Voltage (Vf) | 1.5 V | |
| Maximum Operating Temperature | 180 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Screw | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 1.2 kA | |
| Peak Reverse Current (Ir) | 10 mA | |
| Series | SKN 45 | |
| Standards/Approvals | No | |
| Width | 12 mm | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Peak Reverse Repetitive Voltage (Vrrm) 1600 V | ||
Maximum Continuous Forward Current (If) 50 A | ||
Product Type Diode | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Package Type E-11 | ||
Automotive Standard No | ||
Diameter 17 mm | ||
Diode Configuration Stud Anode | ||
Height 36.6 mm | ||
Length 146 mm | ||
Maximum Forward Voltage (Vf) 1.5 V | ||
Maximum Operating Temperature 180 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Screw | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 1.2 kA | ||
Peak Reverse Current (Ir) 10 mA | ||
Series SKN 45 | ||
Standards/Approvals No | ||
Width 12 mm | ||
- COO (Country of Origin):
- BR
Stud Mounting Rectifier Diodes
Diodes and Rectifiers, Semikron
Supplied with
Related links
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin E-11 SKN 71/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 2-Pin E-12 SKN 70/16
- Semikron Danfoss 1600 V 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
- Semikron Danfoss 1600 V 500 A Diode High Voltage 2-Pin E-15 SKN 240/16
- Semikron Danfoss 1600 V 101 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 101/16
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 3-Pin A-78 SKKD 380/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin DO-203AB SKR 71/16

