Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS409/150
- RS Stock No.:
- 903-3535
- Mfr. Part No.:
- VS-VSKCS409/150
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$144.30
(exc. GST)
$158.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 25 December 2026
- Plus 10 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $144.30 | - |
| 3 - 4 | $143.82 | - |
| 5 + | $142.67 | 1% |
*price indicative
- RS Stock No.:
- 903-3535
- Mfr. Part No.:
- VS-VSKCS409/150
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-240AA | |
| Maximum Continuous Forward Current If | 400A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.33V | |
| Peak Reverse Current Ir | 85mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20kA | |
| Maximum Operating Temperature | 175°C | |
| Width | 22.6mm | |
| Standards/Approvals | No | |
| Length | 92mm | |
| Height | 29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-240AA | ||
Maximum Continuous Forward Current If 400A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.33V | ||
Peak Reverse Current Ir 85mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20kA | ||
Maximum Operating Temperature 175°C | ||
Width 22.6mm | ||
Standards/Approvals No | ||
Length 92mm | ||
Height 29mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS409/150
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKDS409/150
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKCS209/150
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS408/060
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-244 VS-409CNQ150PBF
