Vishay 150 V 400 A Diode Schottky 3-Pin TO-244 VS-409CNQ150PBF
- RS Stock No.:
- 169-6083
- Mfr. Part No.:
- VS-409CNQ150PBF
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $109.40
View bulk pricing optionsSubtotal (1 box of 10 units)*
$787.49
(exc. GST)
$866.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) shipping from 09 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $78.749 | $787.49 | - |
| 50 + | $76.561 | $765.61 | $109.40 |
*price indicative
- RS Stock No.:
- 169-6083
- Mfr. Part No.:
- VS-409CNQ150PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | TO-244 | |
| Maximum Continuous Forward Current If | 400A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | VS | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20kA | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Reverse Current Ir | 6mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 17.5mm | |
| Length | 93mm | |
| Standards/Approvals | No | |
| Width | 21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type TO-244 | ||
Maximum Continuous Forward Current If 400A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series VS | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20kA | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Reverse Current Ir 6mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 17.5mm | ||
Length 93mm | ||
Standards/Approvals No | ||
Width 21mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244 VS-401CNQ045PBF
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244 VS-400CNQ045PBF
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS409/150
- Vishay 100 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 100 V 400 A Diode Schottky 3-Pin TO-244 VS-403CNQ100PBF
