Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS408/060

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $331.55

View bulk pricing options

Subtotal (1 box of 10 units)*

$663.17

(exc. GST)

$729.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 13 November 2026
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$66.317$663.17-
50 +$59.686$596.86$331.55

*price indicative

RS Stock No.:
165-4958
Mfr. Part No.:
VS-VSKCS408/060
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-240AA

Maximum Continuous Forward Current If

400A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

25.5kA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

740mV

Peak Reverse Current Ir

650mA

Maximum Operating Temperature

150°C

Length

92mm

Standards/Approvals

No

Width

22.6mm

Height

29mm

Automotive Standard

No

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop

Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor


  • RS Stock No. 9033523
  • Mfr. Part No. VS-VSKCS408/060
Each
$81.30
  • RS Stock No. 9033535
  • Mfr. Part No. VS-VSKCS409/150
Each
$144.30
  • RS Stock No. 1652998
  • Mfr. Part No. VS-VSKD56/04
Each (In a Box of 10)
$46.712
  • RS Stock No. 7004999
  • Mfr. Part No. VS-VSKD56/04
Each
$59.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy